Phoenix Contact Male 5 way M12, Straight to 5 way M12, Straight Sensor Cable, 5 m
- RS Stock No.:
- 496-040
- Mfr. Part No.:
- 1476901
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€45.73
(exc. VAT)
€56.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.73 |
*price indicative
- RS Stock No.:
- 496-040
- Mfr. Part No.:
- 1476901
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 1476 | |
| Product Type | Sensor Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 5 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, IEC 61076 2 010, UL 758/1581 FT2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 1476 | ||
Product Type Sensor Cable | ||
Cable Length 5m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Type B M12, Straight | ||
Number of Contacts B 5 | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, IEC 61076 2 010, UL 758/1581 FT2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable designed for high-performance applications. Engineered with advanced shielding technology, this cable ensures reliable signal transmission even in environments fraught with electromagnetic interference. Its construction features a 5-position design with halogen-free PUR material, providing excellent protection against chemical exposure and mechanical stresses. Designed specifically for M12 Push Pull connections, it offers a straightforward plug-and-play experience, making it ideal for various industrial applications. With an operational temperature range that accommodates extreme conditions, this versatile cable guarantees durability and optimal performance in demanding settings.
Advanced shielding technology protects against electromagnetic interference
Halogen-free construction ensures enhanced safety and environmental compliance
M12 Push Pull connection method facilitates easy installation
Robust design withstands mechanical stress and chemical exposure
Wide operational temperature range supports versatile applications
Lightweight and manageable for ease of handling and installation
Related links
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 5 m
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 15 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 20 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 10 m
