Phoenix Contact Male 5 way M12, Right Angle to Female 5 way M12, Straight Actuator/Sensor Cable, 1.5 m
- RS Stock No.:
- 493-431
- Mfr. Part No.:
- 1406140
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€2,778.67
(exc. VAT)
€3,417.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,778.67 | €55.573 |
*price indicative
- RS Stock No.:
- 493-431
- Mfr. Part No.:
- 1406140
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 1.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 5 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 1.5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Number of Contacts B 5 | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, UL Listed | ||
- COO (Country of Origin):
- US
The Phoenix Contact sensor or actuator cable is a 5-position, yellow PVC cable with shielding, featuring an angled M12 plug with A coding on one end and a straight M12 socket with A coding on the other, and a cable length of 1.5 meters.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Outer sheath, material PVC
Related links
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 5 way M12 Valve Connector Actuator/Sensor Cable, 1.5 m
- RS PRO Female 5 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 1.5 m
