Phoenix Contact Male 5 way M12, Straight to Female 5 way M12, Straight Sensor Cable, 1.5 m
- RS Stock No.:
- 519-929
- Mfr. Part No.:
- 1224256
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€55.60
(exc. VAT)
€68.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.60 |
*price indicative
- RS Stock No.:
- 519-929
- Mfr. Part No.:
- 1224256
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 1224 | |
| Product Type | Sensor Cable | |
| Jacket Colour | Grey, Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 1.5m | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M12, Straight | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UL AWM Style 20549 / 10493, DIN EN 60332 2 2, IEC 61076 2 010, UL 758/1581 FT2, DIN EN 50267 2 1, DIN EN 60811 2 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 1224 | ||
Product Type Sensor Cable | ||
Jacket Colour Grey, Black | ||
Jacket Material Polyurethane | ||
Cable Length 1.5m | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B M12, Straight | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UL AWM Style 20549 / 10493, DIN EN 60332 2 2, IEC 61076 2 010, UL 758/1581 FT2, DIN EN 50267 2 1, DIN EN 60811 2 1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed for demanding applications, promising reliability and superior performance. Crafted with five positions and a robust PUR halogen-free outer sheath, this cable meets the highest standards in electrical engineering. Its M12 Push Pull connectors ensure a secure and user-friendly connection for a variety of settings.
Adaptable for both fixed and flexible installations
Designed for a minimum of 100 insertion/withdrawal cycles
Environmentally compliant with EU RoHS standards
Dynamic load capacity designed for high bending cycles
Related links
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 5 way M12 Valve Connector Actuator/Sensor Cable, 1.5 m
