Phoenix Contact Male 3 way Straight to Female 4 way Straight Cable, 500 mm

Subtotal (1 unit)*

€75.90

(exc. VAT)

€93.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€75.90

*price indicative

RS Stock No.:
493-552
Mfr. Part No.:
1526887
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

IPD PL

Product Type

Cable

Cable Length

500mm

Jacket Material

PVC

Jacket Colour

Light Grey

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

3

Connector Type B

Straight

Connector Gender B

Female

Number of Contacts B

4

Voltage

450V

IP Rating

IP66, IP68, IP69K

Standards/Approvals

IEC 61984

COO (Country of Origin):
PL
The Phoenix Contact Assembled installation cable offers a robust solution for connecting various electrical devices in demanding environments. With its push lock connection, it facilitates easy distribution of power while ensuring a secure and reliable connection. Designed with an overvoltage category of III and an impressive degree of pollution rating, this cable guarantees exceptional performance even in challenging conditions. The light grey housing not only enhances its aesthetic appeal but also ensures high visibility in installations. This product is engineered to withstand considerable mechanical loads, making it an ideal choice for both industrial and outdoor applications.

Designed for quick and efficient field wiring without the need for additional tools

Built to withstand harsh environmental conditions with high protection ratings

Cable flexible conductor design for ease of installation

Complies with stringent EU RoHS substance requirements which ensuring environmental safety

Optimised for space efficiency with compact dimensions that fit into various setups

Supports a wide range of applications across different industries promising versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy