Phoenix Contact Male 3 way Straight Male to Female 3 way Straight Cable, 500 mm
- RS Stock No.:
- 493-546
- Mfr. Part No.:
- 1526872
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€51.06
(exc. VAT)
€62.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.06 |
*price indicative
- RS Stock No.:
- 493-546
- Mfr. Part No.:
- 1526872
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Series | IPD PL | |
| Jacket Material | PVC | |
| Cable Length | 500mm | |
| Jacket Colour | Light Grey | |
| Connector Gender A | Male | |
| Connector Type A | Straight Male | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 3 | |
| Voltage | 450V | |
| IP Rating | IP66, IP68, IP69K | |
| Standards/Approvals | IEC 61984 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Series IPD PL | ||
Jacket Material PVC | ||
Cable Length 500mm | ||
Jacket Colour Light Grey | ||
Connector Gender A Male | ||
Connector Type A Straight Male | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 3 | ||
Voltage 450V | ||
IP Rating IP66, IP68, IP69K | ||
Standards/Approvals IEC 61984 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Connecting Cable is designed to provide a reliable solution for power distribution. This assembled installation cable features a push lock connection and is built for versatility, accommodating various conductor cross sections. Engineered for demanding environments, this product guarantees secure and tool free locking, ensuring ease of installation and functionality in challenging conditions. With its exceptional degree of protection up to IP69K, the cable is well suited for applications requiring durability and resilience.
Supports quick and hassle free connectivity reducing downtime
Facilitates easy handling and installation in tight spaces
Constructed to withstand high mechanical loads enhancing longevity
Specially designed for both flexible and fixed cable installations
Complies with stringent safety standards for peace of mind
Meets industry requirements for functionality in harsh conditions
Related links
- Phoenix Contact Male 3 way Straight to Female 4 way Straight Cable, 500 mm
- Phoenix Contact Male 3 way M12 500 mm
- Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 3 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M12 500 mm
