Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way M12, M12, Straight, Straight Actuator/Sensor
- RS Stock No.:
- 493-614
- Mfr. Part No.:
- 1425128
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-614
- Mfr. Part No.:
- 1425128
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 20m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 48, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 20m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 48, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and actuator cable combines a robust design with exceptional functionality, tailored to meet the demands of your automation projects. Featuring a five-position configuration, it provides reliable connectivity for various applications, ensuring seamless performance. The cable's PVC construction offers durability and resilience against environmental factors, making it suitable for a range of industrial settings. With its optimal length of 20 metres, this cable facilitates flexibility while maintaining stable signal transmission. Whether it's for sensor integration or actuator control, this solution optimally supports your connectivity needs.
Incorporates an overvoltage category II rating, enhancing safety and performance reliability
Designed with a cable length that offers versatility in installation options
Contains a flame-resistant rating according to UL 94 HB, providing additional safety
Provides a degree of protection fitting for IP65, IP67, and IP68 ratings
Supported by UL and cUL approvals, ensuring compliance with stringent safety standards
Related links
- Phoenix Contact Male 5 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 8 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 Straight 0.3 m
- Phoenix Contact Male 5 way M12 Straight 0.6 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 15 m
