Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way Straight Socket M12 Actuator/Sensor Cable, 300
- RS Stock No.:
- 496-715
- Mfr. Part No.:
- 1416196
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-715
- Mfr. Part No.:
- 1416196
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Orange | |
| Jacket Material | Polyurethane | |
| Cable Length | 300mm | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight Socket M12 | |
| Voltage | 24V | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Colour Orange | ||
Jacket Material Polyurethane | ||
Cable Length 300mm | ||
Number of Contacts A 5 | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Straight Socket M12 | ||
Voltage 24V | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is meticulously designed to support the demanding environments of robotics and drag chains. Its robust construction makes it both halogen-free and resistant to welding spatter, ensuring durability and reliability in applications where precision is key. This cable features a compact length of 0.3 m and is equipped with 5 positions, enhancing its functionality in complex installations. With M12 connectors that are straight and A-coded, this product guarantees a secure and stable connection, ideal for conveying control signals in automation systems. Furthermore, its remarkable flexibility and operational temperature range from -40°C to 80°C make it suitable for various industrial settings, offering peace of mind in performance under the most challenging conditions.
Welding sputter resistance ensures longevity in industrial applications
Halogen free materials promote safety and reduce environmental impact
Designed for easy diagnostic checks with three integrated LEDs
Features a lightweight build weighing only 37 1 g for hassle free installation
Incorporates a degree of protection rating of IP65 IP67 and IP68 for added security
Excellent resistance to hydrolysis and microbial growth enhancing service life
Compatible with high flexibility requirements accommodating dynamic movements
