Phoenix Contact Free Cable End, Free Cable End to Female 5 way M12, M12, Straight, Straight Actuator/Sensor Cable, 15 m
- RS Stock No.:
- 519-187
- Mfr. Part No.:
- 1425123
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-187
- Mfr. Part No.:
- 1425123
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 15m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Connector Type A | Free Cable End, Free Cable End | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 15m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Connector Type A Free Cable End, Free Cable End | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and actuator cable is expertly designed to enhance connectivity in various applications, ensuring reliable performance in demanding environments. The product combines a durable PVC outer sheath with specified flammability ratings, positioning it as a robust solution for commercial and industrial use. With a length of 15 meters, it allows for flexible installation in machinery and control systems. The cable features a 5-position M12 socket, with proven resilience against chemicals and other environmental factors. Ideal for standard applications, it supports seamless integration into existing systems, thus streamlining operations and boosting efficiency. Its meticulous design guarantees exceptional insulation resistance and electrical properties, making it an indispensable component in contemporary automation setups.
Non-shielded design promotes straightforward connection without compromising signal integrity
Chemical resistance makes it suitable for use in harsh industrial environments
Reliable nominal voltage rating supports consistent performance in multiple applications
Lightweight construction aids in easing handling and installation processes
Self-extinguishing materials enhance safety during unexpected conditions
Related links
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 15 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 20 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 2 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 10 m
- Phoenix Contact 8 way Free Cable End M12 Straight Sensor Actuator Cable,
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 10 m
