Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way Angled Socket M12, Angled Socket M12
- RS Stock No.:
- 493-659
- Mfr. Part No.:
- 1424984
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-659
- Mfr. Part No.:
- 1424984
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Cable Length | 3m | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Number of Contacts B | 5 | |
| Voltage | 48, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Cable Length 3m | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Number of Contacts B 5 | ||
Voltage 48, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is engineered for dependable connectivity in various automation applications. Featuring a five-position configuration and robust PVC construction, it ensures efficient signal transmission while accommodating demanding operational environments. The carefully designed cable measures 3 metres in length and incorporates straight and angled M12 connectors, offering versatility for installation in tight spaces. Its yellow outer sheath enhances visibility and identification, promoting ease of use on the shop floor. Incorporating advanced material specifications, this cable is resistant to challenging conditions, ensuring longevity and reliability. Whether integrating automation systems or establishing control networks, this product stands out due to its combination of quality and performance, making it an essential choice for professionals in the field.
Engineered for reliable signal transmission in demanding automation applications
Versatile connector design accommodates both straight and angled connections
Durable PVC material offers protection against environmental conditions
Visible yellow outer sheath enhances identification and safety
Optimised for use in a wide range of industrial environments
Supports easy installation in confined spaces with flexible cable lengths
Self extinguishing materials contribute to fire safety
Non shielded design reduces weight while maintaining performance
Related links
- Phoenix Contact Male 5 way M12 Straight Angled Socket M12
- Phoenix Contact Male 5 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 4 way M12 Straight Angled Socket M12
- Phoenix Contact Male 3 way M12 Straight Angled Socket M12
- Phoenix Contact Male 3 way M12 Straight Angled Socket M12 Sensor
- RS PRO 175mm LCD Inclinometer
