Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way M12, M12 Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 280-775
- Mfr. Part No.:
- 1424984
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€34.10
(exc. VAT)
€41.94
(inc. VAT)
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.10 |
*price indicative
- RS Stock No.:
- 280-775
- Mfr. Part No.:
- 1424984
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12, M12 | |
| Number of Contacts B | 5 | |
| Voltage | 48 V ac, 60 V dc | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Connector Type B M12, M12 | ||
Number of Contacts B 5 | ||
Voltage 48 V ac, 60 V dc | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor/actuator cable is designed for seamless connectivity in demanding industrial environments. With a robust 5-position design, it ensures reliable signal transmission over its 3-metre length. Constructed from high-quality PVC, this cable not only offers durability but also flexibility in various applications.
No shielding allows for straightforward usage in certain conditions
Contact materials offer optimal electrical performance
Flame resistant features ensure safety in high risk areas
Environmentally compliant with relevant standards
Related links
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 5 way Free Cable End to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way Angled Socket M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 4 way Angled Plug M12 to 4 way Angled Socket M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Angled Socket M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Angled Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 3 m
