Phoenix Contact Female 5 way 5 way Free Cable End Bus Cable, 15 m
- RS Stock No.:
- 493-671
- Mfr. Part No.:
- 1518245
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-671
- Mfr. Part No.:
- 1518245
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Red lilac | |
| Cable Length | 15m | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | Free Cable End | |
| Voltage | 48, 60V ac | |
| Standards/Approvals | cUL Listed, cULus Listed, UL Listed, EAC-RoHS | |
| IP Rating | IP65, IP69K, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Red lilac | ||
Cable Length 15m | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B Free Cable End | ||
Voltage 48, 60V ac | ||
Standards/Approvals cUL Listed, cULus Listed, UL Listed, EAC-RoHS | ||
IP Rating IP65, IP69K, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Premium data cable is designed specifically for efficient communication in industrial applications, utilising cutting edge technology to ensure reliable data transmission. Engineered for demanding environments, this bus system cable features halogen free construction, ensuring safety and compliance in various applications. Offering exceptional shielding and robust insulation properties, it stands up to the rigours of everyday use, while providing remarkable flexibility and ease of handling. The pre assembled design guarantees straightforward installation, making it an indispensable component in automation and control systems for various industries, from manufacturing to infrastructure.
Pre assembled for swift installation and deployment
Exceptional shielding protects against electromagnetic interference
Robust insulation ensures long lasting performance under challenging conditions
Lightweight design facilitates easier handling and routing
Meets stringent industrial standards for reliability and durability
Capable of operating across a wide temperature range
Related links
- Phoenix Contact 5 way 5 way Free Cable End
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 15 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 30 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 5 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 10 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 200 mm
- Phoenix Contact 5 way Free Cable End to Male 5 way M12 20 m
