Phoenix Contact 5 way Free Cable End to Female 5 way M12, Straight Sensor Actuator Cable, 30 m
- RS Stock No.:
- 496-898
- Mfr. Part No.:
- 1422612
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€790.04
(exc. VAT)
€971.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €790.04 | €158.008 |
*price indicative
- RS Stock No.:
- 496-898
- Mfr. Part No.:
- 1422612
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 30m | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 5 | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL, DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, EU RoHS, IEC 61076 2 101, UL, UL 758/1581 FT2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 30m | ||
Connector Type A Free Cable End | ||
Number of Contacts A 5 | ||
Connector Type B M12, Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL, DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, EU RoHS, IEC 61076 2 101, UL, UL 758/1581 FT2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed for demanding applications where reliability and efficient signal transmission are paramount. Constructed from PUR halogen-free materials, it boasts a shielded design that effectively mitigates electromagnetic interference, making it ideal for use in environments prone to electrical noise. The cable features five positions and is specifically engineered to handle various industrial automation tasks. With its robust construction, it ensures durability across a range of temperatures and harsh conditions, supporting increased operational efficiency and reduced downtime. The connector is configured with a straight M12 socket, enhancing compatibility with a multitude of devices, while the carefully designed cable length of 30m facilitates flexible installation options. This product represents the perfect fusion of performance and safety, tailored to meet contemporary industrial demands.
Flexible and durable construction enhances wire longevity
M12 connector ensures secure and stable connections
Halogen free material contributes to improved environmental safety
Advanced Shielding Technology minimises signal loss
Designed to operate effectively in a wide temperature range
Easy and safe installation reduces setup times
Resistance to oil and abrasion supports challenging environments
Lightweight design simplifies handling and installation
Meets stringent international standards for quality and safety
Related links
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 15 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 5 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 10 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 20 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 200 mm
- Phoenix Contact 5 way Free Cable End to Male 5 way M12 20 m
- Phoenix Contact 5 way Free Cable End to Male 5 way M12 25 m
- Phoenix Contact 8 way Free Cable End to Female 8 way M12 30 m
