Phoenix Contact 5 way Free Cable End to Female 5 way M12, Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 629-570
- Mfr. Part No.:
- 1527757
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€4,892.62
(exc. VAT)
€6,017.92
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4,892.62 | €48.926 |
*price indicative
- RS Stock No.:
- 629-570
- Mfr. Part No.:
- 1527757
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 10m | |
| Number of Contacts A | 5 | |
| Connector Type A | Free Cable End | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 5 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 10m | ||
Number of Contacts A 5 | ||
Connector Type A Free Cable End | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Number of Contacts B 5 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, UL Listed | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed to enhance connectivity in automated systems. Built with Advanced shielding technology, this cable ensures high reliability and exceptional performance even in environments prone to electromagnetic interference. Its 5-position design, combined with a robust PVC sheath, offers durability and support for essential applications across various industries. The cable length of 10 meters provides versatility for installations, while the functional connectors guarantee a seamless connection. This solution is Ideal for users seeking both efficiency and security in their sensor and actuator connections.
Robust connector design enhances the longevity of signal transmission
Meets stringent environmental compliance standards for peace of mind
Suitable for both fixed and flexible installations, accommodating diverse mounting configurations
The black external sheath not only aids in identification but also offers protection against wear
Related links
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 10 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 10 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 5 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 15 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 30 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 20 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 200 mm
- Phoenix Contact 5 way Free Cable End to Male 5 way M12 20 m
