Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Female 4 way Angled Socket M12, Angled Socket M12
- RS Stock No.:
- 494-549
- Mfr. Part No.:
- 1415642
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-549
- Mfr. Part No.:
- 1415642
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 300mm | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Voltage | 250, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 300mm | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Voltage 250, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
The Phoenix Contact Sensor And Actuator Cable is designed for efficient and reliable connections in industrial applications. With its robust construction and attention to detail, it features a 4-position connection with angled M12 plugs, ensuring optimal performance and ease of use. The cable boasts a length of 0.3 m and is constructed from high-quality PVC, which provides excellent durability and resistance to environmental factors.
Offers an impressive number of insertion/withdrawal cycles for long lasting performance
Maintains high insulation resistance to ensure consistent signal integrity
Complies with various industry standards for compatibility and safety
Prevents moisture ingress with high protection ratings ensuring consistent operation
Related links
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 Right Angle Right Angle Plug
- Phoenix Contact Male 3 way M12 Straight Right Angle Plug
