Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Female 4 way M12, M12 Sensor Actuator Cable, 0.3 m
- RS Stock No.:
- 268-330
- Mfr. Part No.:
- 1415642
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€17.94
(exc. VAT)
€22.07
(inc. VAT)
Temporarily out of stock
- Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.94 |
*price indicative
- RS Stock No.:
- 268-330
- Mfr. Part No.:
- 1415642
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 0.3m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, M12 | |
| Voltage | 250 V ac, 250 V dc | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 0.3m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12, M12 | ||
Voltage 250 V ac, 250 V dc | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is designed for reliable performance in various automation applications. Engineered with a 4-position setup and crafted from durable PVC material, it ensures long-lasting functionality even in demanding environments. The cable features an angled M12 plug and socket, providing easy connectivity and flexible routing options.
Designed with user safety in mind featuring robust flammability ratings
Supports effective signal transmission with minimal resistance
Ensures ease of installation with its lightweight and manageable design
Compatible with a range of equipment enhancing versatility in application
Related links
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Angled Socket M12 Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Angled Socket M12 Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Straight Socket M12 Actuator/Sensor Cable, 0.3 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Angled Socket M8 Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 4 way Angled Plug M8 to Female 4 way Angled Socket M8 Actuator/Sensor Cable, 0.3 m
- Phoenix Contact Male 3 way Angled Plug M8 to Female 3 way Angled Socket M12 Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Angled Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Angled Socket M12 Sensor Actuator Cable, 5 m
