Phoenix Contact Male 3 way M8, M8, Straight, Straight to Female 3 way Angled Socket M8, Angled Socket M8 Sensor Actuator
- RS Stock No.:
- 494-561
- Mfr. Part No.:
- 1415897
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-561
- Mfr. Part No.:
- 1415897
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 600mm | |
| Connector Type A | M8, M8, Straight, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M8, Angled Socket M8 | |
| Number of Contacts B | 3 | |
| Voltage | 24V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 600mm | ||
Connector Type A M8, M8, Straight, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M8, Angled Socket M8 | ||
Number of Contacts B 3 | ||
Voltage 24V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed for versatility and reliability. Engineered to meet the demanding specifications of modern automation systems, this product features a robust design that ensures stable performance in various industrial environments. The cable's three-position layout and Plug and Socket connectivity provide ease of installation and compatibility with M8 connections, enhancing operational efficiency. Its durable PVC construction, coupled with excellent insulation properties, makes it suitable for applications requiring resilience against mechanical stress and environmental conditions. With an impressive capacity to withstand a broad temperature range, it guarantees operational reliability even in challenging situations. Ideal for use in automation, the SAC series embodies the perfect blend of high-quality materials and innovative design, ensuring that it meets the high standards expected from a premium product.
Easy integration into existing systems with standard M8 connections
Constructed from durable PVC for long lasting performance
Designed to operate effectively in a wide temperature range
Features a straightforward 3 position configuration for enhanced compatibility
Equipped with a clear status display for quick diagnostics
Lightweight design facilitates hassle free handling and installation
Conforms to stringent quality standards for assured reliability
Resistance to mechanical stress enhances durability in demanding applications
Related links
- Phoenix Contact Male 3 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Male 4 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Male 3 way M8 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 Straight Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M8 Straight 300 mm
- Phoenix Contact Male 3 way M12 1 m
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 4 way M8 Right Angle Angled Socket M8
