Phoenix Contact Free Cable End to Male 3 way Straight, Valve Connector, Valve Connector Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 494-573
- Mfr. Part No.:
- 1415917
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-573
- Mfr. Part No.:
- 1415917
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Connector Type B | Straight, Valve Connector, Valve Connector | |
| Voltage | 24V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A Free Cable End | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Connector Type B Straight, Valve Connector, Valve Connector | ||
Voltage 24V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is engineered to provide robust connectivity solutions for a variety of industrial applications. Designed for optimal performance, this high-quality cable features three positions and ensures reliable operation within harsh environments. The PVC black insulation and free cable end configuration make it a versatile choice for integration with valve connectors. Highlighting an efficient signal management system, this product is equipped with a unique LED status display for quick diagnostics. With a cable length of 3 metres, it caters to both flexible and fixed installations, ensuring adaptability in dynamic operational settings. The product's impressive durability under extreme temperatures further enhances its usability in demanding situations, making it an indispensable component in modern automated systems.
Engineered for high performance in industrial environments
Compatible with valve connectors for seamless integration
Incorporates LED status display for easy diagnostics
Constructed with durable PVC material for long lasting use
Supports multiple configurations to accommodate diverse applications
Resistant to extreme temperatures ensuring reliable operation
Related links
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 3 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Actuator/Sensor
- Phoenix Contact Free Cable End to Male 3 way Straight 3 m
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact 3 way Free Cable End to Male 3 way Straight 3 m
