Phoenix Contact Male 3 way Deutsch, Deutsch, Straight, Straight to Straight, Straight Sensor Actuator Cable, 1.5 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
494-594
Mfr. Part No.:
1414999
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14149

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Jacket Material

PUR

Cable Length

1.5m

Connector Type A

Deutsch, Deutsch, Straight, Straight

Connector Gender A

Male

Number of Contacts A

3

Connector Type B

Straight, Straight

Voltage

48V ac, 48V ac

Standards/Approvals

EAC, RoHS

IP Rating

IP67, IP69K

COO (Country of Origin):
PL
The Phoenix Contact Sensor And Actuator Cable is designed to meet the demanding requirements of mobile hydraulics. This cable combines flexibility with robust construction, offering a durable solution suitable for a range of industrial applications. Its halogen-free construction ensures safety in the event of fire, while the black-grey RAL 7021 outer sheath not only provides a sleek appearance but also superior resistance to environmental factors.

IP67 and IP69K protection class for durability in harsh environments

Silicon seal material for enhanced waterproof capabilities

Black grey outer sheath provides aesthetic and functional benefits

Designed for high flex life standing up to 4 million bending cycles

Wide ambient temperature range ensures performance across varied conditions

Compatible with various accessories for customisable setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy