Phoenix Contact Male 4 way M12, Right Angle to Female 4 way Angled Socket M12 SPEEDCON Sensor Actuator Cable, 10 m
- RS Stock No.:
- 494-639
- Mfr. Part No.:
- 1538319
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€55.49
(exc. VAT)
€68.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.49 |
*price indicative
- RS Stock No.:
- 494-639
- Mfr. Part No.:
- 1538319
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 153 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12 SPEEDCON | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL, DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, EAC, RoHS, UL, UL 758/1581 FT2, UL 94 HB, UL AWM Style 20549 / 10493 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 153 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12 SPEEDCON | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL, DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, EAC, RoHS, UL, UL 758/1581 FT2, UL 94 HB, UL AWM Style 20549 / 10493 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is meticulously engineered for flexible connectivity in industrial automation settings. Designed with a halogen free PUR outer sheath, this cable exhibits superior durability combined with ease of installation, making it ideal for a variety of applications. With a length of 10 meters and a robust construction, it supports reliable data transmission and power supply while maintaining resilience against environmental challenges. This cable features angled M12 SPEEDCON connectors for swift and secure connections, ensuring consistent performance and minimal downtime.
Exceptional resistance to moisture oil and chemicals supports longevity under harsh conditions
Flexible design allows for dynamic movement without compromising the cable integrity
IP65 and IP67 ratings ensure comprehensive protection against dust and water ingress
Cable complies with various industry standards providing peace of mind for quality and safety
Related links
- Phoenix Contact Male 4 way M12 7.5 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 4 way M12 500 mm
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 3 way M12 500 mm
- Phoenix Contact Male 4 way M8 500 mm
- Phoenix Contact Male 4 way M8 1.5 m
- Phoenix Contact Male 12 way Free Cable End to Female 12 way Angled Socket M12 SPEEDCON Sensor Actuator Cable, 3 m
