Phoenix Contact Male 4 way M12, Straight to Female 4 way Angled Socket M12 SPEEDCON Actuator/Sensor Cable, 500 mm

Subtotal (1 pack of 10 units)*

€403.57

(exc. VAT)

€496.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€403.57€40.357

*price indicative

RS Stock No.:
519-805
Mfr. Part No.:
1409561
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Cable Length

500mm

Jacket Colour

Yellow

Jacket Material

Polyvinyl Chloride

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts A

4

Connector Gender B

Female

Connector Type B

Angled Socket M12 SPEEDCON

Number of Contacts B

4

IP Rating

IP65, IP67, IP68

Standards/Approvals

Div. 2, Groups A, IEC 61076-2-101, UL, USA / Canada Class I

COO (Country of Origin):
US
The Phoenix Contact Sensor or actuator cable is a 4-position cable made of yellow PVC material. It features a straight M12 plug with SPEEDCON coding of type A on one end and an angled M12 socket with SPEEDCON coding of type A on the other. The cable has a length of 0.5 meters.

Flammability rating according to UL 94 HB

Seal material NBR

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Outer sheath, material PVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy