Phoenix Contact Female 5 way M12, Straight to 5 way Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 494-707
- Mfr. Part No.:
- 1476893
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€30.23
(exc. VAT)
€37.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.23 |
*price indicative
- RS Stock No.:
- 494-707
- Mfr. Part No.:
- 1476893
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Voltage | 30V | |
| Standards/Approvals | DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, IEC 61076 2 010, UL 758/1581 FT2 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Voltage 30V | ||
Standards/Approvals DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, IEC 61076 2 010, UL 758/1581 FT2 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable from phoenix contact is engineered to deliver reliable connectivity in automated environments. Designed with advanced shielding technology, it effectively mitigates electromagnetic interference, ensuring seamless signal transmission. Boasting a 5-position connector, it facilitates versatile applications, removing complexities from your cabling needs. The rugged PUR outer sheath provides exceptional resistance to harsh industrial conditions, whilst being halogen-free enhances its safety profile. Ideal for both fixed and flexible installations, this cable enhances operational efficiency across various sectors, from automation to smart technologies. Its combination of durability and flexibility makes it an exemplary choice for modern electronic applications.
Advanced Shielding Technology protects against electromagnetic interference
Plug-Pull connection method ensures quick and easy installation
Halogen-free materials contribute to reduced environmental impact
Versatile use in fixed and movable installations enhances flexibility
IP65 and IP67 ratings provide robust protection against dust and water ingress
Excellent chemical resistance ensures longevity in challenging environments
Conductor cross-section supports high current transmission for demanding applications
Smallest bending radius suitable for constrained spaces without compromising integrity
Related links
- Phoenix Contact Female 5 way M12 to 5 way M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 5 way Female 5 way M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 5 way M12 1.5 m
- Phoenix Contact Female 5 way M12 to Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 5 way M12 to Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 5 way M12 to Unterminated 5 way Straight Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 5 way M12 to Unterminated 5 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
