Phoenix Contact 5 way Free Cable End to Female 5 way M12, Straight Sensor Actuator Cable, 20 m

Subtotal (1 unit)*

€80.12

(exc. VAT)

€98.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€80.12

*price indicative

RS Stock No.:
494-724
Mfr. Part No.:
1527760
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

152

Product Type

Sensor Actuator Cable

Cable Length

20m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Number of Contacts A

5

Connector Type A

Free Cable End

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

M12, Straight

Standards/Approvals

cUL Listed, EAC-RoHS, UL Listed

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Sensor/actuator cable is engineered to ensure reliable signal transmission in challenging environments. Specifically designed with advanced shielding technology, it delivers exceptional performance with a robust 5 position configuration. The high quality PVC material, complemented by a black RAL 9005 finish, enhances durability while safeguarding against electromagnetic interference. With a length of 20 metres, this cable supports seamless connections in various applications, making it an ideal choice for industrial automation and control systems.

Offers compatibility with multiple industrial applications

Incorporates advanced electromagnetic shielding for reliable signal integrity

Backed by stringent quality testing to ensure long lasting reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy