Phoenix Contact 8 way Free Cable End to Female 8 way M12, Straight Sensor Actuator Cable, 20 m
- RS Stock No.:
- 488-308
- Mfr. Part No.:
- 1423789
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€3,373.55
(exc. VAT)
€4,149.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3,373.55 | €134.942 |
*price indicative
- RS Stock No.:
- 488-308
- Mfr. Part No.:
- 1423789
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PEX | |
| Cable Length | 20m | |
| Number of Contacts A | 8 | |
| Connector Type A | Free Cable End | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 8 | |
| Voltage | 300V | |
| IP Rating | IP65, IP68 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Jacket Material PEX | ||
Cable Length 20m | ||
Number of Contacts A 8 | ||
Connector Type A Free Cable End | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 8 | ||
Voltage 300V | ||
IP Rating IP65, IP68 | ||
Standards/Approvals IEC 61076-2-101 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable features a robust design tailored for outdoor applications, providing reliable performance in various environmental conditions. Constructed from halogen-free PE-X, the cable is not only durable but also resistant to oil, UV, and ozone, ensuring longevity even under challenging circumstances. With an 8-position configuration, it caters to versatile connections, and its high-grade steel knurl adds to the reliability of connections. The cable's impressive operating temperature range from -40 °C to +105 °C ensures that it can perform effectively in a wide array of scenarios. With its compact design and reliable specs, this solution meets the demands of modern automation systems seamlessly.
Designed for outdoor reliability with weather resistant properties
Facilitates easy connections through an 8 position configuration
Constructed from durable halogen free materials for enhanced safety
Resistant to oil UV and ozone for exceptional longevity
Offers a broad operating temperature range for versatile usage
Meets the stringent standards of modern industrial requirements
Lightweight design makes for easy handling and installation
Related links
- Phoenix Contact 8 way Free Cable End M12 Straight Sensor Actuator Cable,
- Phoenix Contact 8 way Free Cable End to Female 8 way M8 20 m
- Phoenix Contact 8 way Free Cable End to Female 8 way M12 30 m
- Phoenix Contact 8 way Free Cable End to Female 8 way M12 5 m
- Phoenix Contact Male 8 way M12 20 m
- Phoenix Contact 8 way Free Cable End to Female 8 way M12 Sensor Cable, 20 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 Straight 20 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 20 m
