Phoenix Contact Male 3 way M12, Straight to 3 way Free Cable End Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

€23.80

(exc. VAT)

€29.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.80

*price indicative

RS Stock No.:
496-020
Mfr. Part No.:
1476550
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

1.5m

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Number of Contacts A

3

Connector Gender A

Male

Connector Type A

M12, Straight

Number of Contacts B

3

Connector Type B

Free Cable End

IP Rating

IP65, IP67

Standards/Approvals

DIN EN 60332-2-2, DIN EN 60811-2-1, DIN VDE 0472 part 815, IEC 61076-2-010, UL 758/1581 FT2

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable offers innovative connectivity solutions tailored for demanding industrial applications. Designed for robustness and flexibility, it features a M12 push-pull connector, ensuring secure and reliable connections even in challenging environments. The halogen-free construction promotes safety while shielding technology enhances signal integrity. Ideal for integration in automation and control systems, this cable excels in performance across various sectors, including automotive, smart city development, and industrial applications. With an environmentally conscious approach, it also meets RoHS compliance, marking it a sustainable choice for eco-friendly projects. This product merges performance with reliability, making it an indispensable component for any professional setup.

Designed to withstand extreme ambient temperatures, ensuring operational reliability

Enhanced durability with a high resistance to oils, acids, and solvents

Flexible conduit capability meets diverse installation requirements

Electrical properties ensure high insulation resistance, providing effective protection

Sufficient connector design supports high insertion cycles for extended use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy