Phoenix Contact Male 4 way M12, Straight to 4 way Free Cable End Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 496-033
- Mfr. Part No.:
- 1476855
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-033
- Mfr. Part No.:
- 1476855
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Cable Length | 1.5m | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 4 | |
| Standards/Approvals | DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, IEC 61076-2-010, UL 758/1581 FT2 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Cable Length 1.5m | ||
Jacket Colour Black, Grey | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B Free Cable End | ||
Number of Contacts B 4 | ||
Standards/Approvals DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, IEC 61076-2-010, UL 758/1581 FT2 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable designed to ensure reliable connectivity in demanding industrial environments. Featuring advanced shielding technology and a durable PUR outer sheath, this cable maintains optimal signal integrity while resisting harsh conditions. With its flexible installation options, it supports efficient configurations in various applications, delivering a cable length of 1.5 metres for added versatility. The robust construction also guarantees long-lasting performance, making it suitable for diverse automation and control tasks. Equipped with a straight M12 Push Pull connector, the design facilitates straightforward and secure connections, ensuring minimal downtime and maximum operational efficiency.
Designed for standard applications requiring reliable signal transmission
Constructed with halogen-free materials for enhanced safety
Offers excellent electromagnetic interference protection for seamless operation
Features a flexible design, accommodating various installation requirements
Certified for high-performance under challenging environmental conditions
Incorporates a cable weight specification that ensures optimal handling during installation
Meets strict international standards for protection and performance
Related links
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 4 way M12 to Free Cable End Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M8 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way M12 to Unterminated 5 way Free Cable End Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M12 1.5 m
- Phoenix Contact Male 3 way M12 1.5 m
