Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 3 m
- RS Stock No.:
- 496-021
- Mfr. Part No.:
- 1476785
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€33.55
(exc. VAT)
€41.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.55 |
*price indicative
- RS Stock No.:
- 496-021
- Mfr. Part No.:
- 1476785
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Jacket Material | PUR | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 3 | |
| Connector Type B | Angled Socket M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Standards/Approvals | CHINA RoHS, DIN EN 60332 2 2 (20 s), DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, EU REACH, EU RoHS, IEC 61076 2 010, UL 758/1581 FT2 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Jacket Material PUR | ||
Connector Type A Free Cable End | ||
Number of Contacts A 3 | ||
Connector Type B Angled Socket M12 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Standards/Approvals CHINA RoHS, DIN EN 60332 2 2 (20 s), DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, EU REACH, EU RoHS, IEC 61076 2 010, UL 758/1581 FT2 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is expertly designed to facilitate seamless connectivity in demanding industrial environments. This elite cable boasts a three-position configuration and is crafted from halogen-free materials, ensuring both safety and performance. Equipped with advanced shielding technology, it effectively mitigates interference, enhancing signal integrity. With a robust construction that includes a black-grey PUR outer sheath, the cable is suitable for various applications, offering both flexibility and durability. Its push-pull locking mechanism ensures a secure connection, while the high-grade materials provide resistance against oil, acids, and UV exposure. This product is ideal for use in automation systems, machine building, and more.
Halogen-free materials for enhanced safety and environmental compliance
Advanced shielding technology for superior signal integrity
Robust design ensures long-lasting performance in industrial settings
Push-pull locking mechanism for reliable and swift connections
Flexible construction adapts to various installation conditions
Resistance to oils and acids increases the lifespan in challenging environments
Lightweight design simplifies installation without sacrificing strength
Designed for high insertion and withdrawal cycles, ensuring reliability
Related links
- Phoenix Contact Female 3 way Free Cable End to Unterminated 3 way Angled Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 2 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 8 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 25 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 20 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 15 m
