Phoenix Contact Male 4 way M12, Straight to Female 4 way M12, Straight Sensor Actuator Cable, 300 mm

Subtotal (1 unit)*

€41.12

(exc. VAT)

€50.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.12

*price indicative

RS Stock No.:
496-036
Mfr. Part No.:
1476881
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

Polyurethane

Cable Length

300mm

Jacket Colour

Black, Grey

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts A

4

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

M12, Straight

Voltage

30 V

IP Rating

IP65, IP67

Standards/Approvals

IEC 61076-2-010

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is engineered to meet the demanding needs of automation technologies. With its robust construction featuring a flexible PUR outer sheath, it is both halogen-free and designed to withstand harsh environments. The integrated Advanced Shielding Technology ensures reliable signal integrity, making it suitable for installations requiring high electromagnetic compatibility. This cable accommodates a cable length of 0.3 m, ideal for connecting devices in tight spaces. Its user-friendly Push-Pull connection method simplifies the installation process, enhancing operational efficiency.

Halogen-free design helps ensure safety in fire conditions

Robust shielding safeguards against electromagnetic interference

Push-Pull locking type connection for easy and secure installations

High bending cycle durability provides exceptional resilience in dynamic applications

Operating temperature range supports flexible installation in various environments

Environmentally friendly materials comply with EU RoHS requirements

Designed for high resistance to oil, acids, and solvents for prolonged lifespan

Related links