Phoenix Contact Male 4 way M12, Straight to Female 4 way M12, Straight Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 494-819
- Mfr. Part No.:
- 1442832
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€1,264.08
(exc. VAT)
€1,554.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,264.08 | €25.282 |
*price indicative
- RS Stock No.:
- 494-819
- Mfr. Part No.:
- 1442832
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 300mm | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 300mm | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is meticulously designed to enhance the connectivity solutions in various industrial applications. Engineered with a 4-position configuration and durable PUR halogen-free material, it ensures resilience in demanding environments. The cable length measures 0.3 m and connects seamlessly with M12 plugs and sockets, promising reliable performance. Tailored for those who require precision and efficiency, the product exemplifies a commitment to safety standards, being UL-listed and compliant with RoHS directives. Its striking black-grey finish not only lends an aesthetic edge but also affords flexibility across diverse installation settings.
Minimal bending radii ensure ease of installation in tight spaces
Dynamic load capability designed for extensive bending cycles
Constructed with materials that prevent coating interference
Supports extensive recycling and complies with environmental regulations
Related links
- Phoenix Contact Male 4 way M12 to Female 4 way M12 300 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 4 way M12 300 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 4 way M12 300 mm
- Phoenix Contact Male 4 way M12 300 mm
- Phoenix Contact Male 5 way M12 300 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 300 mm
