Phoenix Contact Male 3 way M12, Straight to Female 3 way Angled Socket M12 Sensor Actuator Cable, 300 mm

Subtotal (1 unit)*

€40.22

(exc. VAT)

€49.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.22

*price indicative

RS Stock No.:
518-915
Mfr. Part No.:
1476829
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

300mm

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts A

3

Connector Gender B

Female

Number of Contacts B

3

Connector Type B

Angled Socket M12

IP Rating

IP65, IP67

Standards/Approvals

DIN EN 60332 2 2, DIN EN 60811 2 1, DIN VDE 0472 part 815, IEC 61076 2 010, UL 758/1581 FT2

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable stands out for its impressive combination of functionality and reliability. Constructed with halogen-free PUR material, it ensures both flexibility and high performance under demanding conditions. This cable features advanced shielding technology, making it ideal for environments with significant electromagnetic interference. The unique push-pull connection method enhances ease of use, allowing for quick and secure connections with M12 plugs and sockets. Designed for a broad range of applications, this cable meets the highest industry standards, ensuring both safety and efficiency.

Halogen-free construction promotes environmental safety

Advanced shielding technology protects against electromagnetic interference

Push-pull connection method facilitates easy and secure connectivity

Compatible with a variety of industrial applications

Rated for high mechanical durability with an exceptional bending resistance

Fulfils rigorous compliance with EU RoHS directives

Optimised for reliable performance in extreme temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy