Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Cable, 3 m
- RS Stock No.:
- 496-135
- Mfr. Part No.:
- 1476910
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€59.47
(exc. VAT)
€73.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.47 |
*price indicative
- RS Stock No.:
- 496-135
- Mfr. Part No.:
- 1476910
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 1476 | |
| Product Type | Sensor Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 3m | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Standards/Approvals | IEC 61076-2-010 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 1476 | ||
Product Type Sensor Cable | ||
Jacket Material Polyurethane | ||
Cable Length 3m | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Standards/Approvals IEC 61076-2-010 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable designed to meet the demanding requirements of modern automation technology. Engineered with advanced shielding technology, this robust and halogen-free cable ensures reliable signal transmission even in environments with high electromagnetic interference. The product features straight M12 Push Pull connectors, guaranteeing a secure and resilient connection for your system. With a cable length of 3m, it allows flexible installations while maintaining top performance. The SAC series stands out for its durable construction, designed for both fixed and flexible installations, adapting to various operational conditions effortlessly. It exemplifies high standards in quality, making it a reliable choice for applications across multiple industrial sectors.
Halogen-free construction enhances safety in installations
Fully shielded design prevents electromagnetic interference
Robust against mechanical stress with high bending cycles
Flexible cable conduit capabilities for easy routing
Wide temperature range operational capability ensures reliability
Compliant with rigorous industry standards for trusted performance
Related links
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Cable, 3 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way M12 3 m
- Phoenix Contact Male 5 way Straight to Female 5 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 3 m
- Phoenix Contact Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way Straight M12 to Female 5 way M12 Sensor Actuator Cable, 3 m
