Phoenix Contact Female 4 way 4 way Free Cable End Bus Cable, 5 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-298
Mfr. Part No.:
1543304
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC

Cable Length

5m

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Gender A

Female

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

Free Cable End

Voltage

48V ac, 60V ac

Standards/Approvals

EAC-RoHS, cULus

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable is engineered to deliver reliable and efficient connectivity in demanding automation environments. Designed with a robust PUR halogen free jacket, it provides exceptional protection against environmental hazards while ensuring long lasting performance. The cable is preassembled with a free cable end, ideally suited for use in various applications such as INTERBUS systems. With its four position configuration and shielded design, this cable guarantees optimum signal integrity and robust power transmission. As a reliable component of control cabinet systems, it stands out for its resilience to both fixed and flexible installations, making it an essential choice for industrial automation setups.

Shielded design minimises electromagnetic interference

Highly flexible structure suitable for dynamic applications

Efficient connectivity for both signal and power transmission

Preassembled configuration simplifies installation processes

Wide operating temperature range adapts to diverse climates

Complies with EU RoHS regulations promoting environmental sustainability

Ideal for use with various connector types enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy