Phoenix Contact Female 4 way Straight to 3 way Free Cable End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 494-659
- Mfr. Part No.:
- 1558373
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€2,983.98
(exc. VAT)
€3,670.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,983.98 | €59.68 |
*price indicative
- RS Stock No.:
- 494-659
- Mfr. Part No.:
- 1558373
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 5m | |
| Jacket Material | PVC | |
| Jacket Colour | Red | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 3 | |
| Connector Type B | Free Cable End | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cULus Listed, EAC-RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 5m | ||
Jacket Material PVC | ||
Jacket Colour Red | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 3 | ||
Connector Type B Free Cable End | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cULus Listed, EAC-RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable stands out for its robust design and exceptional functionality. Engineered for CC Link applications, it offers a reliable data transmission speed of up to 10 Mbps. The cable features a durable shielded construction, enhancing its performance in industrial environments where electromagnetic interference may pose a risk. With a PVC outer sheath in a striking red colour, the cable not only ensures visibility but also exhibits strong resilience to wear and tear. Designed with flexibility in mind, it supports both fixed and flexible installations, making it ideal for a wide range of automation applications. Spanning a length of 5 metres, this pre assembled data cable is perfect for seamless connectivity in complex systems, ensuring users can maximise their operational efficiency and reliability.
Offers exceptional protection against electromagnetic interference
PVC construction ensures high durability and longevity
Available in an easy to spot red colour for enhanced visibility
Accommodates both fixed and flexible installations
Related links
- Phoenix Contact Female 19 way M23 to 19 way Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Female 12 way M23 to 12 way Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Female 19 way M23 5 m
- Phoenix Contact Female 6 way M12 5 m
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M8 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 5 m
