Phoenix Contact Female 5 way 5 way Free Cable End Bus Cable, 5 m
- RS Stock No.:
- 496-334
- Mfr. Part No.:
- 1517929
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-334
- Mfr. Part No.:
- 1517929
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Free Cable End | |
| Voltage | 48, 60V ac | |
| Standards/Approvals | RoHS, EAC | |
| IP Rating | IP67, IP69K, IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Number of Contacts B 5 | ||
Connector Type B Free Cable End | ||
Voltage 48, 60V ac | ||
Standards/Approvals RoHS, EAC | ||
IP Rating IP67, IP69K, IP65 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable designed specifically for reliable communication at high speeds. Boasting a robust construction, this cable operates at 16 Mbps and is perfect for applications that require dependable performance in challenging environments. Its halogen free PUR outer sheath not only provides excellent durability but also ensures safety in case of fire. Whether in fixed installations or flexible setups, this cable maintains top notch connectivity, supported by high quality shielding that minimises signal interference, making it the ideal choice for automation and industrial communication networks.
Strong cable structure offers exceptional resistance to bending and abrasion
IP65 and IP67 ratings provide excellent protection against dust and water ingress
Accurate colour coding of contacts simplifies installation processes
Compatible with a variety of connectors for versatile application options
Environmentally friendly material choices align with modern sustainable practices
Tested under rigorous conditions to ensure reliability and long operational life
Related links
- Phoenix Contact 5 way 5 way Free Cable End
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 15 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 30 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 5 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 10 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 200 mm
- Phoenix Contact 5 way Free Cable End to Male 5 way M12 20 m
