Phoenix Contact Male 3 way M8, M8, Right Angle, Right Angle to Female 3 way M8, M8, Straight, Straight Actuator/Sensor
- RS Stock No.:
- 496-496
- Mfr. Part No.:
- 1415884
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-496
- Mfr. Part No.:
- 1415884
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 3m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M8, M8, Right Angle, Right Angle | |
| Connector Gender B | Female | |
| Connector Type B | M8, M8, Straight, Straight | |
| Number of Contacts B | 3 | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 3m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M8, M8, Right Angle, Right Angle | ||
Connector Gender B Female | ||
Connector Type B M8, M8, Straight, Straight | ||
Number of Contacts B 3 | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed to meet the demands of industrial applications. With its robust PVC construction and 3-position connector, this cable ensures reliable connectivity for various sensor and actuator systems. It features angled M8 plugs and straight sockets, making it versatile for numerous installations. The cable is rated for a nominal voltage of 48 V AC and 60 V DC, facilitating its use in a wide range of operational environments. Its excellent insulation resistance of over 100 MΩ enhances durability, while the compact design ensures ease of handling and installation. Suitable for fixed and flexible installations, this product stands out for its ability to withstand demanding environmental conditions.
Equipped with a black PVC outer sheath for enhanced protection against abrasion
The intelligent design supports overvoltage category II for added safety in operation
Can endure ambivalent temperatures ranging from -25 °C to 90 °C accommodating various applications
Features a protective rating of IP65 IP67 and IP68 ensuring water and dust resistance
Constructed to maintain consistent performance with a minimum of 100 insertion/withdrawal cycles
Designed to minimise signal interference promoting clear and reliable communication
Lightweight and easy to manage adding convenience to transport and installation processes
Related links
- Phoenix Contact Male 3 way M8 Right Angle M8 Straight Actuator/Sensor
- Phoenix Contact Male 3 way M8 Straight Right Angle Plug Sensor Actuator
- Phoenix Contact Male 4 way M8 Right Angle M8 Straight Actuator/Sensor
- Phoenix Contact Male 3 way M12 Right Angle M8 Straight Sensor Actuator
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 3 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 1 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 2.5 m
