Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Female 4 way M12, M12, Straight, Straight Sensor
- RS Stock No.:
- 496-510
- Mfr. Part No.:
- 1424899
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-510
- Mfr. Part No.:
- 1424899
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14248 | |
| Cable Length | 500mm | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | M12, M12, Straight, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14248 | ||
Cable Length 500mm | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Number of Contacts A 4 | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Connector Gender A Male | ||
Connector Type B M12, M12, Straight, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is engineered for optimal connectivity and performance in various automation applications. This high-quality product features a durable PVC construction that ensures longevity and reliable operation. With its four-position design and M12 connections, this cable enables seamless integration with numerous devices, making it an essential component for efficient control cabinet setups. Its robust materials and precise engineering contribute to its capability to withstand harsh environmental conditions, affirming its status as a trusted solution for professionals in the automation sector.
Constructed from high quality PVC for enhanced durability
Specifically designed for a variety of automation applications
Four position configuration offers versatile connectivity options
M12 connectors facilitate easy and secure connections
Resistant to environmental factors ensuring long service life
Self extinguishing materials enhance safety in installations
Compatible with various devices for flexible integration
Designed to support high performance automation needs
Related links
- Phoenix Contact Male 4 way M12 Right Angle M12 Straight Sensor
- Phoenix Contact Male 5 way M12 Right Angle M12 Straight Sensor
- Phoenix Contact Male 4 way M12 Right Angle M12 Straight
- Phoenix Contact Male 3 way M12 Right Angle M8 Straight Sensor Actuator
- Phoenix Contact Male 4 way M12 Straight M12 Straight Sensor Actuator
- Phoenix Contact Male 4 way M12 Right Angle 3 m
- Phoenix Contact Male 4 way M12 Straight M8 Straight Sensor Actuator
- Phoenix Contact Male 3 way M12 Right Angle 10 m
