Phoenix Contact Male 5 way M12, M12, Right Angle, Right Angle to Female 5 way M12, M12, Straight, Straight Sensor
- RS Stock No.:
- 280-550
- Mfr. Part No.:
- 1424982
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€34.26
(exc. VAT)
€42.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.26 |
*price indicative
- RS Stock No.:
- 280-550
- Mfr. Part No.:
- 1424982
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14249 | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Cable Length | 3m | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Number of Contacts A | 5 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14249 | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Cable Length 3m | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Number of Contacts A 5 | ||
Connector Type B M12, M12, Straight, Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and actuator cable is engineered for versatile applications in automation environments, offering robust connectivity solutions. Designed with a 5-position M12 plug and socket configuration, it enables reliable signal transmission in a compact format. Made from durable PVC with an attention to detail in craftsmanship, this cable ensures longevity even in challenging settings.
The cable supports a nominal current of up to 4 A providing versatility for various applications
Easy installation with its M12 connector type promoting quick setup
Meets international standards like IEC 61076 2 101 ensuring consistent quality
Lightweight yet robust contributing to straightforward handling during installation
Related links
- Phoenix Contact Male 5 way M12 Right Angle M12 Straight Sensor
- Phoenix Contact Male 4 way M12 Right Angle M12 Straight Sensor
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 Straight to Female 5 way M12 300 mm
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 10 m
- Phoenix Contact Male 3 way M12 Right Angle M8 Straight Sensor Actuator
- Phoenix Contact Male 5 way M12 Straight M12 Straight Sensor Actuator
