Phoenix Contact Free Cable End, Free Cable End to Female 5 way M12, M12, Straight, Straight Actuator/Sensor Cable, 20 m
- RS Stock No.:
- 493-612
- Mfr. Part No.:
- 1425125
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-612
- Mfr. Part No.:
- 1425125
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Yellow | |
| Cable Length | 20m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Free Cable End, Free Cable End | |
| Connector Type B | M12, M12, Straight, Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Colour Yellow | ||
Cable Length 20m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Free Cable End, Free Cable End | ||
Connector Type B M12, M12, Straight, Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and actuator cable exemplifies reliability and performance, expertly designed for a variety of applications. With a robust 5-position configuration, it ensures optimal connectivity for both industrial and commercial environments. The cable features high-quality PVC insulation, ensuring durability even in demanding conditions. Its 20-metre length offers flexibility in device placement, while the A-coded M12 connector guarantees secure connections. Suitable for use in automation technologies, this cable stands out with its ability to perform under varied environmental conditions, making it an essential component for efficient system operations.
Meets stringent safety standards for peace of mind
Lightweight design simplifies handling and installation
Inherently flame-retardant for added safety
Compatible with a wide range of automation solutions
Related links
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 20 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 2 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 15 m
- Phoenix Contact Free Cable End to Female 4 way M12 Straight 20 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 5 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 3 m
