Phoenix Contact 12 way Free Cable End to Female 12 way Angled Socket M12 SPEEDCON Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 497-324
- Mfr. Part No.:
- 1158495
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€8,082.53
(exc. VAT)
€9,941.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8,082.53 | €80.825 |
*price indicative
- RS Stock No.:
- 497-324
- Mfr. Part No.:
- 1158495
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane/PVC | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 12 | |
| Number of Contacts B | 12 | |
| Connector Type B | Angled Socket M12 SPEEDCON | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane/PVC | ||
Connector Type A Free Cable End | ||
Number of Contacts A 12 | ||
Number of Contacts B 12 | ||
Connector Type B Angled Socket M12 SPEEDCON | ||
Connector Gender B Female | ||
Voltage 30V | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed to meet the rigorous demands of industrial applications. Constructed from high-quality PUR/PVC materials, this robust cable features a 12-position configuration with a shielded design that ensures reliable signal transmission even in electromagnetically noisy environments. With a flexible cable conduit capability, this product is perfectly suited for various installation scenarios, from fixed to flexible settings. Its SPEEDCON fast locking system simplifies the connection process, making installation quick and hassle-free.
Provides IP65 and IP67 ratings for superior protection against dust and moisture
Includes tin plated copper litz wires for enhanced conductivity
Flexible cable design allows for ease of handling in various applications
Constructed to meet international standards ensuring quality and reliability
Related links
- Phoenix Contact Male 12 way Free Cable End to Female 12 way Angled Socket M12 SPEEDCON Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 4 way M8 1.5 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 4 way M12 7.5 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 3 way M12 500 mm
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
