Phoenix Contact Male 5 way M12, Straight to 4 way Free Cable End Bus Cable, 2 m

Subtotal (1 pack of 50 units)*

€2,016.14

(exc. VAT)

€2,479.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€2,016.14€40.323

*price indicative

RS Stock No.:
497-396
Mfr. Part No.:
1405981
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-5P-M12MS/ 2

Product Type

Bus Cable

Jacket Colour

Grey

Cable Length

2m

Jacket Material

PVC

Number of Contacts A

5

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts B

4

Connector Type B

Free Cable End

Voltage

125V

Standards/Approvals

cUL, cULus Listed, FT4, National Marine Electronics Association Certificate, RoHS, UL, UL AWM Style 2464 (80°C/300 V)

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact bus system cable designed for CANopen and Device Net networks, featuring 5 positions, PVC insulation, and a gray color. It is shielded with a straight M12 plug (coding A) on one end and a free cable end on the other. The cable length is 2 meters and has an unshielded connector.

Flammability rating according to UL 94 HB

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy