Phoenix Contact Male 5 way M12 to 6 way Free Cable End Bus Cable, 2 m
- RS Stock No.:
- 860-4802
- Mfr. Part No.:
- 1437669
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 860-4802
- Mfr. Part No.:
- 1437669
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACCBP | |
| Product Type | Bus Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Jacket Colour | Green | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 6 | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | cUL Recognised, IEC 61076-2-101, RoHS II, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACCBP | ||
Product Type Bus Cable | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Jacket Colour Green | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Connector Type B Free Cable End | ||
Number of Contacts B 6 | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals cUL Recognised, IEC 61076-2-101, RoHS II, UL Recognised | ||
- COO (Country of Origin):
- DE
Bus system flush-type male connector, INTERBUS, 5-pos., M12, shielded, B-coded, SPEEDCON, rear/screw mounting with Pg9 thread, with 2.0 m bus line
Related links
- Phoenix Contact Male 5 way M12 to 4 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Male 5 way M12 to 6 way Free Cable End Bus Cable, 1 m
- Phoenix Contact Male 5 way M12 to 6 way Free Cable End Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 2 way M12 to 2 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 5 way Straight to Free Cable End Bus Cable, 2 m
