Phoenix Contact Male 5 way M12, Right Angle to Straight Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 497-415
- Mfr. Part No.:
- 1406164
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€53.18
(exc. VAT)
€65.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.18 |
*price indicative
- RS Stock No.:
- 497-415
- Mfr. Part No.:
- 1406164
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 10m | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| IP Rating | IP67, IP65, IP68 | |
| Standards/Approvals | cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 10m | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type B Straight | ||
Voltage 60V | ||
IP Rating IP67, IP65, IP68 | ||
Standards/Approvals cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | ||
- COO (Country of Origin):
- US
The Phoenix Contact sensor or actuator cable is a 5-position PVC cable in yellow. It features an angled M12 plug with A coding on one end and a free cable end on the other. The cable has a length of 10 meters.
Flammability rating according to UL 94 HB
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Outer sheath, material PVC
