Festo Male 5 way M12, Right Angle to 3 way Unterminated Actuator/Sensor Cable, 10 m

Subtotal (1 unit)*

€24.55

(exc. VAT)

€30.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.55

*price indicative

RS Stock No.:
342-577
Mfr. Part No.:
NEBA-M12W5-U-10-N-LE3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Actuator/Sensor Cable

Series

NEBA

Cable Length

10m

Jacket Material

TPE

Jacket Colour

Grey

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

M12, Right Angle

Number of Contacts B

3

Connector Type B

Unterminated

Voltage

0V ac, 250V ac

Standards/Approvals

Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L

IP Rating

IP65, IP68, IP69K

Model Number

8078247

COO (Country of Origin):
TR
The Festo Connecting Cable is engineered to seamlessly integrate field devices, such as sensors and actuators, with controllers, making it an essential component for robust industrial applications. It boasts compliance with industry standards like EN 61076 2 101 and EN 61984, ensuring reliable performance in demanding environments. With a versatile operational voltage range and superior materials, this cable is built to withstand challenges such as high abrasion and extreme temperatures. The cable is designed with a focus on user safety, and its exceptional flexibility makes it suitable for energy chains and robotic applications. Notably, its environmentally resistant characteristics enhance durability, paving the way for long lasting service life in various industrial settings.

Conforms to high performance standards for industrial applications

Designed to endure harsh environmental conditions

Low adhesion properties reduce friction in dynamic applications

Offers flame retardant and self extinguishing characteristics

Ensures reliable connectivity with multiple connections

Robust against corrosive agents and microbes

Flexible design allows for installation in confined spaces

Meets rigorous electrical safety requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy