Phoenix Contact Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable, 1.5 m
- RS Stock No.:
- 497-430
- Mfr. Part No.:
- 1409598
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€473.42
(exc. VAT)
€582.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €473.42 | €47.342 |
*price indicative
- RS Stock No.:
- 497-430
- Mfr. Part No.:
- 1409598
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 1.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | CHINA RoHS, Class I, cUL, cULus, Div. 2, EAC-RoHS, FT4, Groups A, IEC 61076-2-101, PLTC and ITC, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 1.5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals CHINA RoHS, Class I, cUL, cULus, Div. 2, EAC-RoHS, FT4, Groups A, IEC 61076-2-101, PLTC and ITC, REACH, RoHS, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor or actuator cable is a 5-position cable made of yellow PVC material. It features a straight M12 plug with coding of type A on one end and a straight M12 socket with coding of type A on the other. The cable has a length of 1.5 meters.
Flammability rating according to UL 94 HB
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Outer sheath, material PVC
Related links
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 5 way M12 Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
