Phoenix Contact Male 3 way M12, Straight to 3 way Valve Connector Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 497-708
- Mfr. Part No.:
- 1400786
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€27.47
(exc. VAT)
€33.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.47 |
*price indicative
- RS Stock No.:
- 497-708
- Mfr. Part No.:
- 1400786
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 1.5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | Valve Connector | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803, IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 1.5m | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B Valve Connector | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803, IEC 61076-2-101 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is a 3-position, halogen-free PUR cable in black-gray RAL 7021. It features a straight M12 plug with A coding and 1 LED on one end, and a valve connector C 8 mm with 1 LED on the other. The wiring includes a Z diode. The cable has a length of 1.5 meters.
Flammability rating according to UL 94 HB
Seal material TPU
Material housing valve plug TPU
Material of grip body TPU
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Contact material CuSn
Valve plug contact insert material PA 6.6
Contact surface material Sn
Related links
- Phoenix Contact Male 3 way M12 1.5 m
- Phoenix Contact Male 3 way DIN 43650 Form B to Unterminated 3 way Valve Connector B (10 mm) Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way DIN 43650 Form C to Unterminated 3 way Valve Connector C (8 mm) Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M12 3 m
- Phoenix Contact Male 3 way M12 700 mm
- Phoenix Contact Male 3 way M12 1.1 m
- Phoenix Contact Male 3 way M12 800 mm
- Phoenix Contact Male 3 way M12 900 mm
