Phoenix Contact Male 3 way M12, Straight to 3 way Valve Connector Sensor Actuator Cable, 800 mm
- RS Stock No.:
- 494-807
- Mfr. Part No.:
- 1438503
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€25.80
(exc. VAT)
€31.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.80 |
*price indicative
- RS Stock No.:
- 494-807
- Mfr. Part No.:
- 1438503
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 800mm | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type B | Valve Connector | |
| Number of Contacts B | 3 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSA ID: 13631, CSAus ID: 13631, DIN EN 50265-2-1, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VD0482, EAC-RoHS ID: RU D-DE.HB35.B.00387, EU REACH, EU RoHS, HalogEN frein accordanc DIN VD0472 part 815 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 800mm | ||
Connector Type A M12, Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type B Valve Connector | ||
Number of Contacts B 3 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSA ID: 13631, CSAus ID: 13631, DIN EN 50265-2-1, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VD0482, EAC-RoHS ID: RU D-DE.HB35.B.00387, EU REACH, EU RoHS, HalogEN frein accordanc DIN VD0472 part 815 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed with precision and versatility in mind, catering to various automation applications. Its PUR halogen-free construction ensures durability and compliance with stringent environmental standards, making it an excellent choice for demanding installations. The cable features a robust M12 straight plug and valve connector A, facilitating seamless connectivity and reliable performance. Engineered for up to 100 insertion/withdrawal cycles, it guarantees longevity in mechanical applications, while its impressive bending capacity and temperature range accommodate different installation scenarios. Ideal for use across industrial settings, this cable is a testament to advanced engineering and high-quality materials.
Features a high degree of protection with IP65 and IP67 ratings for reliable operation in harsh environments
Optimised for up to 15 million bending cycles, ensuring exceptional flexibility and performance in dynamic applications
Offers excellent resistance to oils and UV light, increasing its longevity in various applications
Lightweight design enhances ease of installation without compromising on strength
