Phoenix Contact Female 17 way Straight to Male 17 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 497-947
- Mfr. Part No.:
- 1624783
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
€507.08
(exc. VAT)
€623.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €507.08 | €253.54 |
*price indicative
- RS Stock No.:
- 497-947
- Mfr. Part No.:
- 1624783
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | K17 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Green | |
| Jacket Material | Thermoplastic Polyurethane | |
| Number of Contacts A | 17 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts B | 17 | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Voltage | 74V | |
| Standards/Approvals | CHINA RoHS, DIN EN 60 204/11.98 § 14.1.3, EAC ID: 19060508, EU REACH, EU RoHS, VD0100/1.97 § 411.1.3.2 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series K17 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Green | ||
Jacket Material Thermoplastic Polyurethane | ||
Number of Contacts A 17 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts B 17 | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Voltage 74V | ||
Standards/Approvals CHINA RoHS, DIN EN 60 204/11.98 § 14.1.3, EAC ID: 19060508, EU REACH, EU RoHS, VD0100/1.97 § 411.1.3.2 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector in molded plastic on both sides with a straight design and a secure screw locking mechanism. Equipped with a robust, halogen-free PUR cable for durability and flexibility. Designed for reliable performance in industrial applications.
100 percent electrically tested and assembled ready for use
Designs with preassembled cables on one or both sides
High flexibility: customer-specific assemblies and cable lengths can be supplied
Related links
- Phoenix Contact Female 17 way Straight to Male 17 way Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Female 17 way Straight to Male 17 way Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Female 17 way Straight to 17 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 17 way Straight to Female 17 way Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Female 17 way M12 to 17 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 17 way Straight to 17 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 17 way M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Female 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 5 m
