Phoenix Contact Female 17 way Straight to Male 17 way Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 522-353
- Mfr. Part No.:
- 1624778
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
€439.69
(exc. VAT)
€540.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €439.69 | €219.845 |
*price indicative
- RS Stock No.:
- 522-353
- Mfr. Part No.:
- 1624778
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | K17 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Green | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 17 | |
| Number of Contacts B | 17 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Voltage | 74V | |
| Standards/Approvals | DIN EN 60 204/11.98 § 14.1.3, EAC ID: 19060508, EU REACH, EU RoHS, VDE 0100/1.97 § 411.1.3.2 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series K17 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Green | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 17 | ||
Number of Contacts B 17 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Voltage 74V | ||
Standards/Approvals DIN EN 60 204/11.98 § 14.1.3, EAC ID: 19060508, EU REACH, EU RoHS, VDE 0100/1.97 § 411.1.3.2 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector in molded plastic on both sides with a straight design and a secure screw locking mechanism. Equipped with a robust, halogen-free PUR cable for durability and flexibility. Designed for reliable performance in industrial applications.
100 percent electrically tested and assembled ready for use
Designs with preassembled cables on one or both sides
High flexibility: customer-specific assemblies and cable lengths can be supplied
Related links
- Phoenix Contact Female 17 way Straight to Male 17 way Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Female 17 way Straight to Male 17 way Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Female 17 way M12 to 17 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 17 way Straight to 17 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 17 way Straight to 17 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 17 way M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Female 17 way Free Cable End to 17 way M12 15 m
- Phoenix Contact Male 17 way Straight to Female 17 way Straight Sensor Actuator Cable, 10 m
