Phoenix Contact Male 3 way M12, Straight to Female 3 way Angled Socket M12 Sensor Actuator Cable, 1.5 m

Subtotal (1 pack of 50 units)*

€1,490.48

(exc. VAT)

€1,833.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1,490.48€29.81

*price indicative

RS Stock No.:
498-235
Mfr. Part No.:
1406300
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Yellow

Jacket Material

Polyvinyl Chloride

Cable Length

1.5m

Connector Gender A

Male

Connector Type A

M12, Straight

Number of Contacts A

3

Number of Contacts B

3

Connector Type B

Angled Socket M12

Connector Gender B

Female

Voltage

30V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed

COO (Country of Origin):
US
The Phoenix Contact sensor or actuator cable is a 3-position PVC cable in yellow. It features a straight M12 plug with A coding on one end and an angled M12 socket with A coding on the other. The cable has a length of 1.5 meters.

Flammability rating according to UL 94 HB

Seal material NBR

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Outer sheath, material PVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy