TE Connectivity Male 8 way Straight to 8 way M8, Straight Sensor Actuator Cable, 18.5 m
- RS Stock No.:
- 504-200
- Distrelec Article No.:
- 303-18-326
- Mfr. Part No.:
- 3-2322421-6
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€235.06
(exc. VAT)
€289.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €235.06 |
*price indicative
- RS Stock No.:
- 504-200
- Distrelec Article No.:
- 303-18-326
- Mfr. Part No.:
- 3-2322421-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | 232 | |
| Jacket Colour | Blue | |
| Cable Length | 18.5m | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts B | 8 | |
| Connector Type B | M8, Straight | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series 232 | ||
Jacket Colour Blue | ||
Cable Length 18.5m | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts B 8 | ||
Connector Type B M8, Straight | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 A M 8 cab ass (PLG-PLG) 18.5M CAT 7 is a high-performance cable assembly designed to meet the stringent requirements of modern networking applications. This cable is engineered to deliver superior data transmission capabilities, ensuring seamless connectivity for industrial and commercial environments. With its robust construction, it provides reliable performance even in challenging conditions. The product is tailored for users looking for dependable connectivity coupled with stringent compliance to regulatory standards, assisting organizations in maintaining both efficiency and safety in their operations. Its versatility and compatibility make it an ideal choice for various applications, enhancing the overall functionality of your equipment.
Designed for reliable data transmission in industrial settings
Compliant with EU RoHS and ELV directives, ensuring environmental safety
Low halogen content, contributing to safer disposal and recycling options
Compatible with a range of TE products, enhancing operational flexibility
Related links
- TE Connectivity Male 8 way Right Angle to 8 way M8 18.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 19.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 19 m
- TE Connectivity Male 8 way Straight to 8 way M8 17 m
- TE Connectivity Male 8 way Straight to 8 way M8 18 m
- TE Connectivity Male 8 way Straight to 8 way M8 16 m
- TE Connectivity Male 8 way Straight to 8 way M8 17.5 m
- TE Connectivity Male 8 way Straight to M8 16.5 m
