TE Connectivity Male 8 way Straight to 8 way M8, Straight Sensor Actuator Cable, 18 m
- RS Stock No.:
- 481-286
- Distrelec Article No.:
- 303-18-325
- Mfr. Part No.:
- 3-2322421-5
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€231.16
(exc. VAT)
€284.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.16 |
*price indicative
- RS Stock No.:
- 481-286
- Distrelec Article No.:
- 303-18-325
- Mfr. Part No.:
- 3-2322421-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | 232 | |
| Cable Length | 18m | |
| Jacket Colour | Blue | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Type B | M8, Straight | |
| Standards/Approvals | Cat7 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series 232 | ||
Cable Length 18m | ||
Jacket Colour Blue | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Type B M8, Straight | ||
Standards/Approvals Cat7 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 A M 8 cable assembly is designed for seamless connectivity in advanced networking environments. With a robust construction for reliable performance, this product is ideal for applications requiring high-speed data transmission, ensuring superior signal integrity across distances. The assembly features a length of 18.0 meters, optimizing installation flexibility while maintaining excellent durability. Whether youre building a new infrastructure or upgrading your existing systems, this cable assembly offers an effective solution to meet your network needs while adhering to stringent compliance standards.
Designed for high-speed data transfer to support demanding applications
Flexible 18.0 meter length accommodates various installation configurations
Constructed with low halogen materials to enhance safety and environmental compliance
Compatible with multiple TE products, ensuring versatile integration into existing systems
Meets EU RoHS and ELV directives, signaling a commitment to sustainability
Provides excellent protection against dust and moisture for dependable operation
Related links
- TE Connectivity Male 8 way Right Angle to 8 way M8 18 m
- TE Connectivity Male 8 way Straight to 8 way M8 13 m
- TE Connectivity Male 8 way Straight to 8 way M8 18.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 17 m
- TE Connectivity Male 8 way Straight to 8 way M8 19.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 17.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 16 m
- TE Connectivity Male 8 way Straight to 8 way M8 19 m
